LEDVANCE 4058075576551 Worklights Battery 67cm 4000K Cool White

Order Code:

41-1648

Brand: LEDVANCE MPN: 4058075576551
Qty Unit Price (Ex VAT)
1+ £37.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Flexible, portable and battery-operated work light. Product features: Work lamp with swiveling lamp head. Operating time in battery mode: Up to 4 h. Rechargeable battery via USB cable. Product advantages: Energy savings of up to 80% compared to halogen lamps. Independant of the mains power thanks to battery technology. Areas of application: Renovation. Garages. Cellar. Workshop. Technical equipment: USB charging cable.
Type Portable Light
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 80-89
Colour temperature (Kelvin) 4000K
Depth 46mm
Dim (L x W x H) 704 x 72 x 42 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Orange
Height 42mm
IP Rating IP20
Length 704mm
Light bulb included Yes
Material Plastic
Number of bulbs 1
Operating Voltage 5V
Power 10W
Protection Class IP20
Total luminous flux 800lm
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot