LEDmaxx Indoor Light Fittings LED plinth lighting 626695

LEDmaxx Brand: LEDmaxx
The LEDmaxx LED connect plinth lighting series consists of energy-efficient plinth lighting solutions with warm white built-in LED technology.
Description Image Product Buy Pricing (Ex VAT) Dimensions (L x W x H) Length Max. system power Rating per bulb Type Housing colour IP Rating Energy efficiency rating Base Beam angle Colour Temperature Height/depth Lamp type Light outlet Misc Attribute Nominal Voltage Power supply (LOV) Product series Suitable for number of light sources Width
LEDmaxx LCL015 LED connect Plinth Lighting 2.5W Warm White Built-in LED
LEDmaxx LCL015 LED connect Plinth Lighting 2.5W Warm White Built-in LED
Order code: 09-7069
MPN: LCL015
1+ £13.65
10+ £12.92
Price per unit Ex VAT
15 x 1.8 x 0.8cm 15cm 2.5W 2.5W LED plinth lighting White IP20 n.a Built-in LED 100° 2700K 0.8cm LED (monochrome) bulb included Rectangular 24V mains-powered LEDconnect 1 1.8cm
LEDmaxx LCL030 LED connect Plinth Lighting 5W Warm White Built-in LED
LEDmaxx LCL030 LED connect Plinth Lighting 5W Warm White Built-in LED
Order code: 09-7070
MPN: LCL030
1+ £16.89
Price per unit Ex VAT
30 x 1.8 x 0.8cm 30cm 5W 5W LED plinth lighting White IP20 n.a Built-in LED 100° 2700K 0.8cm LED (monochrome) bulb included Rectangular 24V mains-powered LEDconnect 1 1.8cm
LEDmaxx LCL060 LED connect Plinth Lighting LED 9W Warm White Built-in
LEDmaxx LCL060 LED connect Plinth Lighting LED 9W Warm White Built-in
Extended range
Order code: 09-7071
MPN: LCL060

Back order - 4 availableBack-order availability date - 05/12/2026
1+ £24.67
Price per unit Ex VAT
60 x 1.8 x 0.8cm 60cm 9W 9W LED plinth lighting White IP20 n.a Built-in LED 100° 2700K 0.8cm LED (monochrome) bulb included Rectangular 24V mains-powered LEDconnect 1 1.8cm
LEDmaxx LCL100 LED connect Plinth Lighting 15W Warm White Built-in LED
LEDmaxx LCL100 LED connect Plinth Lighting 15W Warm White Built-in LED
Order code: 09-7072
MPN: LCL100
1+ £36.24
Price per unit Ex VAT
100 x 1.8 x 0.8cm 100cm 15W 15W LED plinth lighting White IP20 n.a Built-in LED 100° 2700K 0.8cm LED (monochrome) bulb included Rectangular 24V mains-powered LEDconnect 1 1.8cm

Trustpilot