LEDmaxx LCL015 LED connect Plinth Lighting 2.5W Warm White Built-in LED

Image Representative of Range

LEDmaxx LCL015 LED connect Plinth Lighting 2.5W Warm White Built-in LED

MPN
LCL015
Brand
LEDmaxx
EAN-13
4251351801235
Order Code
09-7069
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LEDmaxx LED connect LED plinth lighting features a built-in 2.5 W monochrome LED that emits a warm white light. Designed for versatility in kitchen or wardrobe settings, this plinth light enhances ambient lighting. Ideal for cupboard, drawer, and furniture lighting, it offers stylish illumination in various spaces.
Type LED plinth lighting
Colour White
Power 2.5W
Voltage 24V
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Dimensions (L x W x H) 15 x 1.8 x 0.8 cm
Height 0.8cm
Length 15cm
Light bulb included Yes
Luminous Flux 180lm
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Product series LEDconnect
Radiation Angle 100°
Rating per bulb 2.5W
Total luminous flux 180lm
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot