Christmas Opening Hours and Delivery Dates here
LEDmaxx LCL100 LED connect Plinth Lighting 15W Warm White Built-in LED

Image Representative of Range

LEDmaxx LCL100 LED connect Plinth Lighting 15W Warm White Built-in LED

Order Code:

09-7072

Brand: LEDmaxx MPN: LCL100 EAN-13: 4251351801273
Qty Unit Price (Ex VAT)
1+ £36.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 30/01/2026

LEDmaxx offers the LED connect LED plinth lighting with built-in LED 15 W, providing warm white illumination. This versatile lighting solution is ideal for use in plinth, cupboard, wardrobe, and kitchen lighting applications. Its monochrome design and energy-efficient performance make it suitable for enhancing furniture lighting.
Type LED plinth lighting
Colour White
Power 15W
Voltage 24V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 100 x 1.8 x 0.8 cm
Energy efficiency rating n.rel.
Height 0.8cm
IP Rating IP20
Length 100cm
Light bulb included Yes
Luminous Flux 900lm
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Product series LEDconnect
Radiation angle 100°
Rating per bulb 15W
Total luminous flux 900lm
Width 1.8cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot