LEDmaxx LCL060 LED connect Plinth Lighting LED 9W Warm White Built-in

Image Representative of Range

LEDmaxx LCL060 LED connect Plinth Lighting LED 9W Warm White Built-in

MPN
LCL060
Brand
LEDmaxx
EAN-13
4251351801259
Order Code
09-7071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.02 £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 05/12/2026

The LEDmaxx LED connect is a built-in LED plinth lighting solution with a 9 W output, offering warm white illumination. It is ideal for enhancing kitchen, wardrobe, and furniture lighting, providing efficient and elegant monochrome lighting. Typical applications include being used as cupboard and drawer lights to improve visibility and aesthetic appeal.
Type LED plinth lighting
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Beam angle 100°
Colour Temperature 2700K
Dimensions (L x W x H) 60 x 1.8 x 0.8cm
Height/depth 0.8cm
Lamp type LED (monochrome)
Length 60cm
Light outlet bulb included
Max. system power 9W
Misc Attribute Rectangular
Nominal Voltage 24V
Power supply (LOV) mains-powered
Product series LEDconnect
Rating per bulb 9W
Suitable for number of light sources 1
Width 1.8cm

Reviews

Be the first to submit a review

Trustpilot