Christmas Opening Hours and Delivery Dates here
LEDmaxx LCL030 LED connect Plinth Lighting 5W Warm White Built-in LED

LEDmaxx LCL030 LED connect Plinth Lighting 5W Warm White Built-in LED

Order Code:

09-7070

Brand: LEDmaxx MPN: LCL030 EAN-13: 4251351801242

Discontinued


The LEDmaxx LED connect LED plinth lighting features a built-in 5 W LED that emits a warm white light, ideal for creating cosy atmospheres. This product is perfect for kitchen, wardrobe, or furniture lighting. Its sleek design fits seamlessly into any cupboard or drawer, enhancing interior spaces with subtle illumination.
Type LED plinth lighting
Colour White
Power 5W
Voltage 24V
Base Built-in LED
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 2700K
Dimensions (L x W x H) 30 x 1.8 x 0.8 cm
Energy efficiency rating n.rel.
Height 0.8cm
IP Rating IP20
Length 30cm
Light bulb included Yes
Luminous Flux 300lm
Misc Attribute Rectangular
Number of bulbs 1
Power supply (LOV) mains-powered
Product series LEDconnect
Radiation angle 100°
Rating per bulb 5W
Total luminous flux 300lm
Width 1.8cm

You may also like


Trustpilot