Ledlenser 502574 K4R LED Keyring Torch 120 lm USB Rechargeable Aluminium

MPN
502574
Brand
Ledlenser
EAN-13
4058205029117
Order Code
09-7035
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 15/09/2026

The Ledlenser K4R is a compact and rechargeable keyring torch ideal for everyday use. It offers 120 lumens of bright, monochrome light and is easily recharged via USB. This pocket light is perfect for quick access to illumination on keychains or in handbags.
Type Keyring torch
Battery type Rechargeable battery
Bulb Type LED (monochrome)
Factory colour Aluminium
Illumination Range (high) 30m
IP Rating IP2X
Length 52mm
Luminous flux (high) 120lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3.7V
Power supply (LOV) rechargeable
Technology Li-ion
Weight 20g

Reviews

Be the first to submit a review

Trustpilot