Ledlenser Torches & Lanterns Keyring torch 625084

Ledlenser Brand: Ledlenser
The group includes Ledlenser keyring torches, characterised by their compact form, USB rechargeable capability, and lightweight aluminium design, offering versatile and portable lighting solutions.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Illumination Range (high) Length Luminous flux (high) Luminous flux (low) Weight Type Battery type Bulb Type Factory colour IP Rating Material Number of bulbs Operating Voltage Power supply (LOV) Technology
Ledlenser 502574 K4R LED Keyring Torch 120 lm USB Rechargeable Aluminium
Ledlenser 502574 K4R LED Keyring Torch 120 lm USB Rechargeable Aluminium
Extended range
Order code: 09-7035
MPN: 502574

Back order - 25 availableBack-order availability date - 15/09/2026
1+ £16.30
Price per unit Ex VAT
30m 52mm 120lm 20g Keyring torch Rechargeable battery LED (monochrome) Aluminium IP2X Aluminium 1 3.7V rechargeable Li-ion
Ledlenser 502577 K6R Keyring Torch 400lm USB Rechargeable Red Light 30g
Ledlenser 502577 K6R Keyring Torch 400lm USB Rechargeable Red Light 30g
Extended range
Order code: 09-7036
MPN: 502577

Back order - 9 availableBack-order availability date - 15/09/2026
1+ £30.86
Price per unit Ex VAT
30mm (Ø x L) 30 mm x 62 mm 80m 62mm 400lm 200lm 30g Keyring torch Rechargeable battery LED (monochrome) Aluminium IP2X Aluminium 1 3.7V rechargeable Li-ion

Trustpilot