Ledlenser 501017 EXH8 Headlamp 180 lm Zone 0/20 Advanced Focus System

MPN
501017
Brand
Ledlenser
EAN-13
4058205007412
Order Code
09-7015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 28/09/2026

Ledlenser's EXH8 Headlamp offers 180 lumens and a 120-metre range, designed for Ex Zoning: 0 environments. This explosion-proof and ATEX-certified headlamp ensures safety in potentially explosive areas. It is ideal for use in fire and rescue services, gas alarm, and environments like power plants and shipyards.
Type Headlamp
(Ø) 41mm
ATEX no. II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da
Bulb Type LED (monochrome)
Colour Yellow, Black
Dim (Ø) 41mm
Illumination Range (high) 120m
Illumination Range (low) 65m
IP Rating IP66
LEDs 1
Light Duration (high) 40h
Light Duration (low) 15h
Luminous flux (high) 180lm
Luminous flux (low) 50lm
Operating Voltage 1.5V
Power supply (LOV) battery-powered
Temperature Range -20 to +40°C
Waterproof Yes
Weight 345g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot