Ledlenser Torches & Lanterns Headlamp 625073

Ledlenser Brand: Ledlenser
The Ledlenser headlamps, designed with advanced technology and explosion protection, are reliable lighting solutions for various hazardous environments.
Description Image Product Buy Pricing (Ex VAT) (Ø) ATEX no. Dim Illumination Range (high) Illumination Range (low) Illumination Range (medium) IP Rating LEDs Light Duration (high) Light Duration (medium) Luminous flux (high) Operating Voltage Luminous flux (medium) Power supply (LOV) Weight Weight, information Type Bulb Type Colour Light Duration (low)
Ledlenser 501017 EXH8 Headlamp 180 lm Zone 0/20 Advanced Focus System
Ledlenser 501017 EXH8 Headlamp 180 lm Zone 0/20 Advanced Focus System
Standard range
Order code: 09-7015
MPN: 501017

Despatched same day - 4 in stockContact us for additional stock
1+ £52.89
Price per unit Ex VAT
41mm II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da (Ø) 41mm 120m 65m IP66 1 40h 180lm 1.5V battery-powered 345g incl. batteries Headlamp LED (monochrome) Yellow, Black 15h
Ledlenser 502041 EXH6R Headlamp 250lm 170m With Explosion Protection
Ledlenser 502041 EXH6R Headlamp 250lm 170m With Explosion Protection
Standard range
Order code: 09-7019
MPN: 502041

Despatched same day - 4 in stockContact us for additional stock
1+ £83.99
Price per unit Ex VAT
II 1G Ex ia IIC T4 Ga
II 2D Ex ib IIIC T135°C Db
170m 30m 90m IP68 2 3h 10h 250lm 3.7V 100lm rechargeable 330g incl. rechargeable battery Headlamp LED (monochrome) Yellow, Black 15h

Trustpilot