Ledlenser 500682 EX4 Torch 50 lm 35 m Light Handy Ex Zone 0/20

MPN
500682
Brand
Ledlenser
EAN-13
4058205000437
Order Code
09-7008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £41.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 07/10/2026

Ledlenser manufactures the EX4 torch, which is explosion-proof and certified for use in ex areas. It delivers a brightness of 20 to 50 lumens with a range of up to 35 metres. This torch is ideal for fire and rescue services, gas alarm operations, and industries like power plants and oil rigs.
Type Torch
(Ø) 20mm
ATEX no. II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da
Bulb Type LED (monochrome)
Colour Yellow, Black
Dim (Ø x L) 20 mm x 140 mm
Illumination Range (high) 35m
IP Rating IP66
LEDs 1
Length 140mm
Light Duration (high) 7h
Luminous flux (high) 50lm
Material PC
Operating Voltage 1.5V
Power supply (LOV) battery-powered
Technology Alkali-manganese
Temperature Range -20 to +40°C
Waterproof Yes
Weight 65g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot