Ledlenser Torches & Lanterns Torch 625074

Ledlenser Brand: Ledlenser
This set of high-performance torches from Ledlenser, designed for use in hazardous environments, includes models suitable for various Ex Zones with differing light output and features.
Description Image Product Buy Pricing (Ex VAT) (Ø) Dim Illumination Range (high) Illumination Range (low) Length Light Duration (high) Luminous flux (high) Light Duration (low) Luminous flux (low) Weight Type ATEX no. Bulb Type Colour IP Rating LEDs Material Operating Voltage Power supply (LOV) Technology
Ledlenser 500682 EX4 Torch 50 lm 35 m Light Handy Ex Zone 0/20
Ledlenser 500682 EX4 Torch 50 lm 35 m Light Handy Ex Zone 0/20
Standard range
Order code: 09-7008
MPN: 500682

Despatched same day - 12 in stockContact us for additional stock
1+ £23.69
Price per unit Ex VAT
20mm (Ø x L) 20 mm x 140 mm 35m 140mm 7h 50lm 65g Torch II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da LED (monochrome) Yellow, Black IP66 1 PC 1.5V battery-powered Alkali-manganese
Ledlenser 500836 EX7 Torch 200lm 120m EX Zone 0/20 45h Runtime Magnetic Switch
Ledlenser 500836 EX7 Torch 200lm 120m EX Zone 0/20 45h Runtime Magnetic Switch
Standard range
Order code: 09-7009
MPN: 500836

Despatched same day - 3 in stockBack-order availability date - 29/10/2026
1+ £92.42
Price per unit Ex VAT
41mm (Ø x L) 41 mm x 162 mm 120m 70m 162mm 45h 200lm 16h 60lm 232g Torch II 1G Ex ia op is IIC T4 Ga · II 1D Ex ia op is IIIC T135°C Da LED (monochrome) Yellow, Black IP66 1 PC 1.5V battery-powered Alkali-manganese

Trustpilot