Laserliner 082.074A ThermoVisualizer Pocket IR Camera -20 to +650 °C |
04-8917
|
|
Despatched same day - 1 in stockFurther 6 despatched in 4 working days
|
1+ £218.27
Price per unit Ex VAT
|
128 x 160 Pixel |
3°C |
3% |
|
USB |
|
|
(L x W x H) 46 x 70 x 180 mm |
1.8" TFT color display |
|
180mm |
|
46mm |
|
ThermoVisualizer Pocket |
4x 1.5V LR03 (AAA) |
33° |
|
-20 to 650°C |
+650°C |
Laserliner 082.075A HighSense IR Camera -20°C to 650°C 160x120 Pixel |
04-8918
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £1367.23
Price per unit Ex VAT
|
640 x 480 Pixel |
2°C |
2% |
160 x 120 Pixel |
|
32 |
|
(L x W x H) 112 x 95 x 230 mm |
Large 3.5" TFT display |
|
230mm |
|
112mm |
|
ThermoCamera HighSense |
Li-Ion 3.7V/2.6Ah battery pack |
20.7 ° x 15.6 ° |
|
-20 to 650°C |
+650°C |
Laserliner 082.076A ThermoCamera HighSense Pro IR -20 to +650°C 384x288 Pixel |
04-8919
|
|
Back order - 1 availableBack-order availability date - 26/11/2026
|
1+ £2116.26
Price per unit Ex VAT
|
640 x 480 Pixel |
2°C |
2% |
384 x 288 Pixel |
|
32 |
|
(L x W x H) 112 x 95 x 230 mm |
Large 3.5" TFT display |
|
230mm |
|
112mm |
|
ThermoCamera HighSense Pro |
Li-Ion 3.7V/2.6Ah battery pack |
41.5 ° x 31.1 ° |
|
-20 to 650°C |
+650°C |
Laserliner 082.086A ThermoCamera -20 to 350°C 220x165px 3.2 Display |
04-8920
|
|
Available to back order
|
1+ £816.02
Price per unit Ex VAT
|
220 x 165 pixels |
2°C |
2% |
220 x 165 Pixel |
Wi-Fi (802.11b/g) |
|
5 |
(L x W x H) 90 x 105 x 223 mm |
8.13cm |
1.0 |
223mm |
0.01 |
90mm |
Fixed-focus |
ThermoCamera Connect |
|
27°x35° |
Wi-Fi |
-20 to 350°C |
350°C |