Laserliner 082.086A ThermoCamera -20 to 350°C 220x165px 3.2 Display

MPN
082.086A
Brand
Laserliner
EAN-13
4021563706730
Order Code
04-8920
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £889.75 £816.02
10+ £782.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner ThermoCamera Connect is an infrared camera that features a temperature range from -20 to 350 °C and a resolution of 220 x 165 pixels. Its built-in digital camera enhances thermal imaging capabilities by adding visual context to thermal measurements. Typical applications include building inspections, electrical maintenance, and HVAC system diagnostics.
Type Thermal Imaging Camera
Resolution 220 x 165 pixels
Manufacturers Warranty 1 Year
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 220 x 165 Pixel
Colour schemes 5
Connection Wi-Fi (802.11b/g)
Dimensions (L x W x H) 90 x 105 x 223 mm
Display Size 8.13cm
Emission level (max.) 1.0
Emission level (min.) 0.01
Focus Fixed-focus
Frame Rate 9Hz
Height 223mm
Interface Type Wi-Fi
IP Rating IP54
Length 90mm
Min. focusing distance 0.5m
Misc Attribute ThermoCamera Connect
Optics 27°x35°
Temperature Measurement Range -20 to 350°C
Temperature reading range (max.) 350°C
Temperature reading range (min.) -20°C
Temperature resolution 0.07°C
Thermal Sensitivity 0.07°C
Weight 389g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot