Laserliner 082.075A HighSense IR Camera -20°C to 650°C 160x120 Pixel

MPN
082.075A
Brand
Laserliner
EAN-13
4021563688067
Order Code
04-8918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £1608.51 £1367.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Laserliner ThermoCamera HighSense is an infrared camera that measures temperatures from -20 to +650 °C. It features a 160 x 120 pixel resolution and operates at 9 Hz, making it ideal for precise thermal imaging. This thermal imager is typically used in building inspections, electrical maintenance, and detecting heat loss.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Manufacturers Warranty 1 Year
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 160 x 120 Pixel
Digital zoom 32
Dimensions (L x W x H) 112 x 95 x 230 mm
Display Size Large 3.5" TFT display
Frame Rate 9Hz
Height 230mm
IP Rating IP54
Length 112mm
Misc Attribute ThermoCamera HighSense
Optics 20.7 ° x 15.6 °
Power supply (details) Li-Ion 3.7V/2.6Ah battery pack
Temperature Measurement Range -20 to 650°C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50 mK
Weight 530g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot