Laserliner 082.074A ThermoVisualizer Pocket IR Camera -20 to +650 °C

MPN
082.074A
Brand
Laserliner
EAN-13
4021563713639
Order Code
04-8917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £218.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 1 despatched in 4 working days

The Laserliner ThermoVisualizer Pocket IR camera, model 082.074A, is a compact thermal imaging device capable of measuring temperatures from -20 to +650 °C. It features a 9 Hz refresh rate, making it ideal for quick and easy thermal diagnostics. Typical applications include identifying heat loss, detecting electrical faults, and assessing mechanical systems.
Type Thermal Imaging Camera
Resolution 128 x 160 Pixel
Manufacturers Warranty 1 Year
Accuracy ± 3°C
Basic Accuracy 3%
Connection USB
Dimensions (L x W x H) 46 x 70 x 180 mm
Display Size 1.8" TFT color display
Frame Rate 9Hz
Height 180mm
IP Rating IP54
Length 46mm
Misc Attribute ThermoVisualizer Pocket
Optics 33°
Power supply (details) 4x 1.5V LR03 (AAA)
Temperature Measurement Range -20 to 650°C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 150 mK
Weight 175g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot