Laserliner 082.076A ThermoCamera HighSense Pro IR -20 to +650°C 384x288 Pixel

MPN
082.076A
Brand
Laserliner
EAN-13
4021563719358
Order Code
04-8919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £2489.72 £2116.26
10+ £2030.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 28/10/2026

The Laserliner ThermoCamera HighSense Pro is an infrared camera with a temperature range from -20 to +650 °C, featuring a 384 x 288 pixel resolution at 9 Hz. This high-performance thermal imager is ideal for accurate thermography and thermal imaging applications. It is commonly used for industrial inspections, building diagnostics, and preventative maintenance.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Manufacturers Warranty 1 Year
Accuracy ± 2°C
Basic Accuracy 2%
Bolometer array 384 x 288 Pixel
Digital zoom 32
Dimensions (L x W x H) 112 x 95 x 230 mm
Display Size Large 3.5" TFT display
Frame Rate 9Hz
Height 230mm
IP Rating IP54
Length 112mm
Misc Attribute ThermoCamera HighSense Pro
Optics 41.5 ° x 31.1 °
Power supply (details) Li-Ion 3.7V/2.6Ah battery pack
Temperature Measurement Range -20 to 650°C
Temperature reading range (max.) +650°C
Temperature reading range (min.) -20°C
Thermal Sensitivity 50 mK
Weight 530g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot