Laserliner 031.400A MasterPlane 3G Plus 3D Laser Self-Levelling Tool |
04-8839
|
|
|
1+ £384.59
Price per unit Ex VAT
|
± 0.2 mm/m |
0.2mm/m |
3.5° |
(L x W x H) 85 x 140 x 130 mm |
130mm |
|
85mm |
MasterPlane-Laser 3G Plus |
|
Li-ion battery pack 7.4 V / 2.6Ah / 19.24Wh |
|
55m |
636g |
incl. rechargeable battery |
140mm |
3-D laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 036.295A CompactPlane-Laser 3D Laser Self-levelling Green Beam |
04-8847
|
|
Back order - 9 availableBack-order availability date - 04/12/2026
|
1+ £228.56
Price per unit Ex VAT
|
± 0.35mm/m |
0.35mm/m |
3° |
(L x W x H) 80 x 120 x 122 mm |
122mm |
Green |
80mm |
CompactPlane-Laser 3G Pro |
9h |
Li-ion battery pack 7.4 V / 2.6Ah / 19.24Wh |
|
30m |
525g |
incl. rechargeable battery |
120mm |
3-D laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 036.700A PocketPlane-Laser 3G Self-levelling 3D Green Laser |
04-8848
|
|
Back order - 10 availableBack-order availability date - 04/12/2026
|
1+ £211.13
Price per unit Ex VAT
|
± 0.3 mm/m |
0.3mm/m |
3.5° |
|
|
Green |
|
PocketPlane-Laser 3g |
9h |
Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh |
1/4" |
30m |
|
|
|
3-D laser |
Manufacturer's standards (no certificate) |
2 |
Laserliner 036.703A PocketPlane-Laser 3G Set 3-D Self-Levelling Laser Green |
04-8849
|
|
Back order - 1 availableBack-order availability date - 04/12/2026
|
1+ £304.74
Price per unit Ex VAT
|
± 0.35mm/m |
0.35mm/m |
3.5° |
|
|
Green |
|
PocketPlane-Laser 3G Set 150cm |
9h |
Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh |
|
30m |
|
|
|
3-D laser |
Manufacturer's standards (no certificate) |
2 |