Laserliner 036.295A CompactPlane-Laser 3D Laser Self-levelling Green Beam

MPN
036.295A
Brand
Laserliner
EAN-13
4021563716647
Order Code
04-8847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £228.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 04/12/2026

The Laserliner CompactPlane-Laser 3G Pro is a self-levelling 3-D laser, ideal for precise alignment tasks. It features advanced technology for accurate measurements and reliable performance. This versatile tool is commonly used in construction and interior design projects.
Type 3-D laser
Accuracy ± 0.35mm/m
Accuracy (+/-) 0.35mm/m
Auto-adjustment Range (+/-) 3°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 80 x 120 x 122 mm
Height 122mm
Laser Category 2
Laser Colour Green
Length 80mm
Misc Attribute CompactPlane-Laser 3G Pro
Operating Time (battery-powered) 9h
Power Supply Li-ion battery pack 7.4 V / 2.6Ah / 19.24Wh
Visible beam length 30m
Weight 525g
Weight, information incl. rechargeable battery
Width 120mm

Reviews

Be the first to submit a review

Trustpilot