Laserliner 031.400A MasterPlane 3G Plus 3D Laser Self-Levelling Tool

MPN
031.400A
Brand
Laserliner
EAN-13
4021563727179
Order Code
04-8839
Country of Origin
China
View Full Product Range (4)

Discontinued


The Laserliner MasterPlane-Laser 3G Plus is a 3-D laser that offers self-levelling capabilities. It is designed for precise level measurements and alignment tasks. Typical applications include construction and interior design projects.
Type 3-D laser
Accuracy ± 0.2 mm/m
Accuracy (+/-) 0.2mm/m
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 85 x 140 x 130 mm
Height 130mm
Laser Category 2
Length 85mm
Misc Attribute MasterPlane-Laser 3G Plus
Power Supply Li-ion battery pack 7.4 V / 2.6Ah / 19.24Wh
Visible beam length 55m
Weight 636g
Weight, information incl. rechargeable battery
Width 140mm

Trustpilot