Laserliner 036.700A PocketPlane-Laser 3G Self-levelling 3D Green Laser

MPN
036.700A
Brand
Laserliner
EAN-13
4021563724574
Order Code
04-8848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £211.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/12/2026

The Laserliner PocketPlane-Laser 3G is a self-levelling 3-D laser suitable for precise levelling tasks. Designed by Laserliner, model 036.700A, it excels in creating accurate horizontal and vertical planes. This tool is ideal for construction, interior design, and carpentry projects.
Type 3-D laser
Accuracy ± 0.3 mm/m
Accuracy (+/-) 0.3mm/m
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Laser Colour Green
Misc Attribute PocketPlane-Laser 3g
Operating Time (battery-powered) 9h
Power Supply Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh
Tripod thread mount 1/4"
Visible beam length 30m

Reviews

Be the first to submit a review

Trustpilot