Laserliner 036.703A PocketPlane-Laser 3G Set 3-D Self-Levelling Laser Green

MPN
036.703A
Brand
Laserliner
EAN-13
4021563725496
Order Code
04-8849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £304.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 04/12/2026

The Laserliner PocketPlane-Laser 3G Set 150 cm is a self-levelling 3-D laser renowned for its precision and ease of use. Manufactured by Laserliner, model 036.703A, this device is ideal for tasks requiring accurate levelling, such as construction and interior decoration projects. Its robust design ensures reliability in various professional settings.
Type 3-D laser
Accuracy ± 0.35mm/m
Accuracy (+/-) 0.35mm/m
Auto-adjustment Range (+/-) 3.5°
Calibrated to Manufacturer's standards (no certificate)
Laser Category 2
Laser Colour Green
Misc Attribute PocketPlane-Laser 3G Set 150cm
Operating Time (battery-powered) 9h
Power Supply Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh
Visible beam length 30m

Reviews

Be the first to submit a review

Trustpilot