Laserliner 082.224A Guide Sleeve for Laserliner Nano 1pc

MPN
082.224A
Brand
Laserliner
EAN-13
4021563694952
Order Code
04-8934
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Laserliner 082.224A guide sleeve is a component designed for precision alignment in measuring tasks. It is suitable for use with various Laserliner devices, ensuring optimal performance. Typical applications include construction and surveying projects.
Type Guide sleeve
Height 17mm
Length 17mm
Weight 14g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot