Laserliner 082.223A Magnetic Holder Suitable for Laserliner Lasers

MPN
082.223A
Brand
Laserliner
EAN-13
4021563694969
Order Code
04-8933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Laserliner offers the 082.223A Magnetic holder, ideal for securely mounting laser tools. This holder features strong magnets for reliable attachment to metal surfaces. It is typically used in construction or DIY projects for precise alignment and stability.
Type Magnetic holder
Height 10mm
Length 10mm
Weight 10g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot