Laserliner 081.190A SmartLine-Laser G360 Self-levelling Multi-line Laser

MPN
081.190A
Brand
Laserliner
EAN-13
4021563709991
Order Code
04-8887
Country of Origin
China
View Full Product Range (4)

Discontinued


The Laserliner SmartLine-Laser G360 is a multi-line laser designed for precise levelling tasks. Manufactured by Laserliner, this self-levelling tool is ideal for construction and interior design applications. It offers 360-degree projection for comprehensive coverage in various environments.
Type Multi-line laser
Accuracy ± 0.4mm/m
Accuracy (+/-) 0.4mm/m
Auto-adjustment Range (+/-) 5°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 76 x 105 x 126 mm
Height 126mm
Laser Category 2
Laser Colour Green
Length 76mm
Misc Attribute SmartLine-Laser G360
Operating Time (battery-powered) 7h
Power Supply 4x AA battery (included)
Visible beam length 30m
Weight 514g
Width 105mm

Trustpilot