Laserliner 080.937A DistanceMaster CompactPro 50 m Laser Range Finder Bluetooth

MPN
080.937A
Brand
Laserliner
EAN-13
4021563692903
Order Code
04-8873
Country of Origin
China
View Full Product Range (8)

Discontinued


The Laserliner DistanceMaster CompactPro is a precise laser range finder capable of measuring distances up to 50 metres. Manufactured by Laserliner, it features advanced distance measuring and length measurement capabilities. This device is typically used in construction and surveying for accurate range finding.
Type Laser range finder
Accuracy 2mm
Measurement Range 0.1 - 50m
Accuracy ± 2mm
Dim (L x W x H) 110 x 43 x 27 mm
Height 27mm
Laser Category 2
Laser wavelength 650nm
Length 110mm
Max. reading range 50m
Memory 10 Values
Min. reading range 0.1m
Misc Attribute 1 Distance Master compac tpro
Misc Attribute 2 DistanceMaster CompactPro
Power supply (details) 2 x 1.5 V AAA
Weight 100g
Weight, information incl. batteries
Width 43mm

Trustpilot