Laserliner 080.930A MeterMaster Pro Laser

MPN
080.930A
Brand
Laserliner
EAN-13
4021563660483
Order Code
49-3165

Discontinued


This MeterMaster Pro Laser from Laserliner is ideal for measuring in difficult to reach positions or for aligning objects. The simple operation of this quality device with direct buttons means you simply target a desired surface with the laser beam and press the button.

Equipped with some excellent features, including the numerous functions: timer, volume calculator, addtion/substraction and area calculator allowing a wide area of application of 30m or more. There is also the easy to follow menu guide, measurement saver, automatic release and reference mode, while the room temperature is also accounted for.


  • Laser wavelength 635nm
  • Power supply 9V battery
  • Weight 180g
  • Reading 0.01m
  • Units of measurement m, ft
  • 6 x 12.5 x 3.5cm (W x L x H)
  • 0.6-18m reading range
  • Category ultrasound rangefinder
  • Laser category 2
  • Weight, information batteries
  • Accuracy ± 1.0mm
  • Includes 9V battery
  • Manufacturer's part 080.930A
Type Laser distance meter
Accuracy ± 1.0mm
Range 18m
Reading 0.01m
Units of measurement m,ft
Units of measurement m,ft
Weight, information batteries

Questions

*Question functionality currently disabled
Question by: Product code: 49-3165

Q. Does this device measure using the laser or is it done with ultrasound?

A. Hi D Hudson, thank you for your question. The laser is only so you can pinpoint a place to measure. The measurement works on ultrasound echo.


Trustpilot