Laserliner 080.810A DistanceCheck Range Finder 20m Precise Measurement

MPN
080.810A
Brand
Laserliner
EAN-13
4021563694181
Order Code
04-8868
Country of Origin
China
View Full Product Range (8)

Discontinued


The Laserliner DistanceCheck is a compact laser range finder capable of measuring distances up to 20 metres with precision. Manufactured by Laserliner, this device is perfect for quick and accurate length measurements in building and renovation projects. Its handheld design makes it ideal for both professional use and DIY applications.
Type Laser range finder
Accuracy 2mm
Measurement Range 0 - 20m
Accuracy ± 2mm
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 118 x 37 x 26 mm
Height 26mm
Laser Category 2
Laser wavelength 650nm
Length 118mm
Max. reading range 20m
Min. reading range 0.05m
Misc Attribute 1 Distance Check
Misc Attribute 2 DistanceCheck
Power supply (details) 2 x 1.5 V AAA
Weight 84g
Weight, information incl. batteries
Width 37mm

Trustpilot