Laserliner 080.51 Pole Max Height 240cm Direct Height Reading Feature

MPN
080.51
Brand
Laserliner
EAN-13
4021563664948
Order Code
04-8867
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 24/07/2026

Laserliner manufactures the 080.51 pole, with a maximum height of 240 cm. It is suitable for applications using Laserliner devices. This pole is ideal for precise measurements and construction projects.
Type Pole
Height (min.) 80cm
Max. height 240cm
Weight 1.13kg

Reviews

Be the first to submit a review

Trustpilot