Laserliner 075.002E RollPilot Mini Perambulator 999.99 m Rangefinder Blue

MPN
075.002E
Brand
Laserliner
EAN-13
4021563735990
Order Code
16-6911
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.62 £40.48
10+ £39.06
50+ £38.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Laserliner 075.002E, also referred to as 3398080 - Laserliner 075.002E, is a precision measuring instrument specifically designed for accurate distance tracking and surveying tasks. The RollPilot Mini Perambulator features a robust range finding capability of up to 999.99 metres, efficiently catering to various engineering requirements in fields such as civil engineering, construction, and land surveying. Its ergonomic design and durable materials ensure reliable operation in diverse environmental conditions. Typically, this device is utilised for measuring road lengths, assessing construction sites, and conducting topographical analyses, providing exact measurements that inform critical project decisions.
Type Perambulator
Accuracy 0.1%
Measuring Range 999.99m
Max. reading range 999.99m

Reviews

Be the first to submit a review

Trustpilot