Laserliner 036.735E Cross line laser Self-levelling max range 10 m

MPN
036.735E
Brand
Laserliner
EAN-13
4021563731831
Order Code
16-6910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £39.35 £33.45
10+ £32.27
50+ £32.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Laserliner 036.735E is a cross line laser designed for precise alignment and levelling tasks. This device is self-levelling, ensuring accuracy and efficiency on job sites, with a maximum operational range of 10 metres. Ideally suited for construction and architectural applications, the Laserliner 036.735E facilitates tasks such as aligning tiles, setting frameworks, and positioning electrical fixtures. Engineers will appreciate its reliability and functionality in enhancing precision across a variety of projects. The product, also known by the alternate description 3350336, is characterised by its robust construction and ease of use in demanding environments.
Type SmartCross-Laser X
Accuracy 0.3mm
Accuracy (+/-) 0.3mm
Auto-adjustment Range (+/-) 4°
Dimensions (L x W x H) 84 x 62 x 76 mm
Height 76mm
Laser Category 2
Length 84mm
Operating Time (battery-powered) 20h
Power Supply 2X 1.5V LR6 (AA)
Product Type Cross line laser
Range (max.) 10m
Tripod thread mount 1/4"
Weight 276g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot