Laserliner 033.55A Multi-line Laser Receiver for Green Line Lasers 60m Range

MPN
033.55A
Brand
Laserliner
EAN-13
4021563710164
Order Code
04-8843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £139.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Laserliner 033.55A Multi-line laser receiver, also known as the RangeXtender G 60, is designed for precise alignment tasks. This device is ideal for use in construction and surveying settings, ensuring accurate laser detection. Its compatibility with various Laserliner tools enhances its versatility and effectiveness.
Type Multi-line laser receiver
Height 148mm
Laser Colour Green
Length 22mm
Operating Time (battery-powered) 80h
Range (max.) 60m
Weight 215g
Weight, information incl. batteries
Width 75mm

Reviews

Be the first to submit a review

Trustpilot