Laserliner 033.50A Multi-line Laser Receiver RX-ready 60m Range Magnet

MPN
033.50A
Brand
Laserliner
EAN-13
4021563710157
Order Code
04-8842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £125.09 £106.33
10+ £103.14
50+ £102.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Laserliner 033.50A Multi-line laser receiver, also known as RangeXtender 60, enhances precision for construction and alignment tasks. This device is suitable for use with Laserliner multi-line lasers, ensuring compatibility and reliability. It is ideal for professional applications requiring accurate level and alignment measurements over extended distances.
Type Multi-line laser receiver
Height 148mm
Length 22mm
Operating Time (battery-powered) 80h
Range (max.) 60m
Weight 215g
Weight, information incl. batteries
Width 75mm

Reviews

Be the first to submit a review

Trustpilot