Laserliner 033.25A RangeXtender RX 30 Laser Receiver

MPN
033.25A
Brand
Laserliner
EAN-13
4021563672394
Order Code
49-3160
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £82.03 £69.73
10+ £67.63
50+ £67.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This RangeXtender RX 30 laser receiver from Laserliner delivers laser lines which pulsate at a high frequency, allowing the range extender to detect laser lines up to a maximum of 30m away. The universal mount enables the device to be attached to levelling staffs.

Equipped with a host of excellent features, including an additional tilt mode allowing you to create gradients, while a height-adjustable console means the reciver can be mounted on tripods or directly to a wall.


  • 4° self-levelling, precision 5mm/10m
  • Additional plumb up and down
  • Integrated head magnet
  • Dimensions 60 x 110 x 26mm (W x H x D)
  • Weight 0.13kg
  • Power supply 1 x 9V block
  • Laser reception range max. 30m radius - ideal for outdoor applications
  • Manufacturer's part 033.25A
Type Laser receiver
Range 30m

Reviews

Be the first to submit a review

Trustpilot