Laserliner 025.03.00A HandyLaser Compact

MPN
025.03.00A
Brand
Laserliner
EAN-13
4021563657841
Order Code
49-3081
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This HandyLaser Compact from Laserliner combines the functional versatility of universal laser spirit levels with the advantages of an especially compact construction design, making it ideal for a number of tasks requiring precision, such as laying tiles.

Designed with horizontal and vertical levels with 0.5mm/m precision and tile attachments with spring clip, while the housing is manufactured with impact-resistant, glass fiber-reinforced plastic with rubberized handling bars.


  • Ideal for tiling
  • Range 50m
  • 3 extra-strong magnets
  • Dragonflies accuracy 0.5mm/m
  • Level accuracy 0.5mm/m
  • Reading range 50m
  • Power supply 2 x 1.5V AAA batteries
  • Length 170mm
  • Laser category 2
  • Manufacturer's part 025.03.00A
Type Laser level
Laser Category 2
Level accuracy 0.5mm/m
Range 50m
Reading range 50m
Reading range 50m

Reviews

Be the first to submit a review

Trustpilot