LAPP SKINTOP® STR-M Series Cable Gland

LAPP Brand: LAPP

This range of LAPP SKINTOP® STR-M cable glands have been designed for universal use. These polyamide based glands have a metric connection thread, and can be used in manufacturing of machines and automation. The cable glands have a reducing seal insert, to seal cables with smaller outer diameters.

  • Material: Body: Polyamide
  • Seal: CR
  • Protection rating: IP 68/ IP 69 K
  • Temperature range: Fixed: -40°C to +100°C
  • Available in light grey (RAL 7035) and silver grey (RAL 7001)
  • Available in 15-23, 22-29 and 28-29 size options

Please note: Requires counter nut: SKINTOP® GMP-GL-M (See order code 49-1163)

Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 53111150 STR-M 40x1.5 RAL 7001 SGY Cable Gland Silver Grey 15-23mm
LAPP 53111150 STR-M 40x1.5 RAL 7001 SGY Cable Gland Silver Grey 15-23mm
Standard range
Order code: 49-2093
MPN: 53111150

Despatched within 4 working days - 18 in stock
2+ £4.77
Price per unit Ex VAT
M40 Grey Polyamide IP69K Cable gland +100°C -20°C
LAPP 53111160 STR-M 50x1.5 RAL 7001 SGY Cable Gland Silver Grey 22-29mm
LAPP 53111160 STR-M 50x1.5 RAL 7001 SGY Cable Gland Silver Grey 22-29mm
Standard range
Order code: 49-2094
MPN: 53111160

Despatched within 4 working days - 8 in stock
1+ £7.85
Price per unit Ex VAT
M50 Grey Polyamide IP69K Cable gland +100°C -20°C
LAPP 53111550 STR-M 40x1.5 RAL 7035 LGY Cable Gland Light Grey 15-23mm
LAPP 53111550 STR-M 40x1.5 RAL 7035 LGY Cable Gland Light Grey 15-23mm
Standard range
Order code: 49-2096
MPN: 53111550

Despatched within 4 working days - 27 in stock
1+ £4.70
Price per unit Ex VAT
M40 Grey Polyamide IP69K Cable gland +100°C -20°C
LAPP 53111560 STR-M 50x1.5 RAL 7035 LGY Cable Gland Light Grey 22-29mm
LAPP 53111560 STR-M 50x1.5 RAL 7035 LGY Cable Gland Light Grey 22-29mm
Extended range
Order code: 49-2097
MPN: 53111560

Back order - 420 availableBack-order availability date - 13/11/2026
1+ £6.47
Price per unit Ex VAT
M50 Grey Polyamide IP69K Cable gland +100°C -20°C

Trustpilot