LAPP 53111560 STR-M 50x1.5 RAL 7035 LGY Cable Gland Light Grey 22-29mm

MPN
53111560
Brand
LAPP
EAN-13
4044773175035
Order Code
49-2097
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 440 availableBack-order availability date - 07/10/2026

This LAPP SKINTOP® STR-M cable gland has been designed for universal use. The polyamide based gland has a metric connection thread, and can be used in manufacturing of machines and automation. The cable gland has a reducing seal insert, to seal cables with smaller outer diameters.
  • Material: Polyamide
  • Protection type: IP69K
  • Temperature range: -20°C to +100°C
  • Type: STR-M50
  • Supplied in light-grey (RAL 7035)
  • Supplied with clamping range diameter: 22 to 29mm
  • Manufacturer's part: LAPP 53111560

Please note: Requires counter nut: SKINTOP® GMP-GL-M (See order code 49-1163)


Thread Size M50
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot