LAPP 53111550 STR-M 40x1.5 RAL 7035 LGY Cable Gland Light Grey 15-23mm

MPN
53111550
Brand
LAPP
EAN-13
4044773175110
Order Code
49-2096
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This LAPP SKINTOP® STR-M cable gland has been designed for universal use. The polyamide based gland has a metric connection thread, and can be used in manufacturing of machines and automation. The cable gland has a reducing seal insert, to seal cables with smaller outer diameters.
  • Material: Polyamide
  • Protection type: IP69K
  • Temperature range: -20°C to +100°C
  • Type: STR-M40
  • Supplied in light-grey (RAL 7035)
  • Supplied with clamping range diameter: 15 to 23mm
  • Manufacturer's part: LAPP 53111550

Please note: Requires counter nut: SKINTOP® GMP-GL-M (See order code 49-1163)


Thread Size M40
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot