LAPP 53111150 STR-M 40x1.5 RAL 7001 SGY Cable Gland Silver Grey 15-23mm

MPN
53111150
Brand
LAPP
EAN-13
2050001215956
Order Code
49-2093
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

This LAPP SKINTOP® STR-M cable gland has been designed for universal use. The polyamide based gland has a metric connection thread, and can be used in manufacturing of machines and automation. The cable gland has a reducing seal insert, to seal cables with smaller outer diameters.
  • Material: Polyamide
  • Protection type: IP69K
  • Temperature range: -20°C to +100°C
  • Type: STR-M40
  • Supplied in silver-grey (RAL 7001)
  • Supplied with clamping range diameter: 15 to 23mm
  • Manufacturer's part: LAPP 53111150

Please note: Requires counter nut: SKINTOP® GMP-GL-M (See order code 49-1163)


Thread Size M40
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot