LAPP SKINTOP® ST PG Series Screwed Cable Glands To EN 50262

LAPP Brand: LAPP

A range of Screwed Cable Glands from LAPP that are for universal application in mechanical engineering, plant construction, measurement and regulation systems. They are ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included

  • Various accessories (e.g. multiple sealing inserts)
  • High oil-resistance for maximum reliability
  • Permanent vibration protection
  • Optimum strain relief
  • Wide, variable clamping ranges
  • Available in black and silver grey
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Clamping range diameter Bend Radius Protection/Trumpet Flare EMC-version Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Hexagon angular dimension Locknut Included Material Grade Model Type Multi cable sealing Nominal Thread Size Inch/Gas Pipe Thread Nominal Thread Size Metric/PG Pitch thread RAL Number Screened
LAPP 53015210 SKINTOP ST PG9 Screwed Cable Gland Black (RAL 9005)
LAPP 53015210 SKINTOP ST PG9 Screwed Cable Gland Black (RAL 9005)
Standard range
Order code: 49-1222
MPN: 53015210

Order in multiples of 5


Despatched within 4 working days - 196 in stock
10+ £0.696
Price per unit Ex VAT
PG9 Black No No No No No No No 21.1mm No Polyamide (PA) Straight No Other 9 1.41mm 9005 No
LAPP 53015220 SKINTOP ST PG11 Screwed Cable Gland Black (RAL 9005)
LAPP 53015220 SKINTOP ST PG11 Screwed Cable Gland Black (RAL 9005)
Standard range
Order code: 49-1223
MPN: 53015220

Order in multiples of 5


Despatched within 4 working days - 322 in stock
5+ £0.812
Price per unit Ex VAT
PG11 Black No No No No No No No 24.4mm No Polyamide (PA) Straight No Other 11 1.41mm 9005 No
LAPP 53015240 SKINTOP ST PG16 Screwed Cable Gland Black (RAL 9005)
LAPP 53015240 SKINTOP ST PG16 Screwed Cable Gland Black (RAL 9005)
Standard range
Order code: 49-1214
MPN: 53015240

Order in multiples of 5


Despatched within 4 working days - 401 in stock
5+ £1.06
Price per unit Ex VAT
PG16 Black 9 - 14mm
LAPP 53015260 SKINTOP ST PG29 Screwed Cable Gland Black (RAL 9005)
LAPP 53015260 SKINTOP ST PG29 Screwed Cable Gland Black (RAL 9005)
Standard range
Order code: 49-1216
MPN: 53015260

Despatched within 4 working days - 61 in stock
2+ £3.08
Price per unit Ex VAT
PG29 Black 14 - 25mm
LAPP 53015000 SKINTOP ST PG7 Screwed Cable Gland Silver-grey (RAL 7001)
LAPP 53015000 SKINTOP ST PG7 Screwed Cable Gland Silver-grey (RAL 7001)
Standard range
Order code: 49-1218
MPN: 53015000

Order in multiples of 5


Despatched within 4 working days - 2,785 in stock
10+ £0.561
Price per unit Ex VAT
PG7 Grey 2.5 - 6.5mm No No No No No No No 16.4mm No Polyamide (PA) Straight No Other 7 1.27mm 7001 No
LAPP 53015020 SKINTOP ST PG11 Screwed Cable Gland Silver-grey (RAL 7001)
LAPP 53015020 SKINTOP ST PG11 Screwed Cable Gland Silver-grey (RAL 7001)
Standard range
Order code: 49-1220
MPN: 53015020

Order in multiples of 5


Despatched within 4 working days - 3,547 in stock
10+ £0.677
Price per unit Ex VAT
PG11 Grey 4 - 10mm
LAPP 53015030 SKINTOP ST PG13.5 Screwed Cable Gland Silver-grey (RAL 7001)
LAPP 53015030 SKINTOP ST PG13.5 Screwed Cable Gland Silver-grey (RAL 7001)
Standard range
Order code: 49-1224
MPN: 53015030

Order in multiples of 5


Despatched within 4 working days - 302 in stock
5+ £0.852
Price per unit Ex VAT
PG13.5 Grey No No No No No No No 26.5mm No Polyamide (PA) Straight No Other 13.5 1.41mm 7001 No
LAPP 53015040 SKINTOP ST PG16 Screwed Cable Gland Silver-grey (RAL 7001)
LAPP 53015040 SKINTOP ST PG16 Screwed Cable Gland Silver-grey (RAL 7001)
Standard range
Order code: 49-1225
MPN: 53015040

Order in multiples of 5


Despatched within 4 working days - 747 in stock
5+ £0.949
Price per unit Ex VAT
PG16 Grey No No No No No No No 29.5mm No Polyamide (PA) Straight No Other 16 1.41mm 7001 No

Trustpilot