LAPP 53015260 SKINTOP ST PG29 Screwed Cable Gland Black (RAL 9005)

Image Representative of Range

LAPP 53015260 SKINTOP ST PG29 Screwed Cable Gland Black (RAL 9005)

MPN
53015260
Brand
LAPP
EAN-13
4044773161090
Order Code
49-1216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.


  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 14 - 25mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG29
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST PG29
Thread Size PG29
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamping range diameter 14 - 25mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot