LAPP 53015210 SKINTOP ST PG9 Screwed Cable Gland Black (RAL 9005)

Image Representative of Range

LAPP 53015210 SKINTOP ST PG9 Screwed Cable Gland Black (RAL 9005)

MPN
53015210
Brand
LAPP
EAN-13
2050000168703
Order Code
49-1222
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.696
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 196 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.


  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 3.5 - 8mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG9
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST 25 PG9
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 21.1mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 9
Pitch thread 1.41mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 3.5mm - 8mm
Surface protection Untreated
Thread Length 8mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 19mm

Reviews

Be the first to submit a review

Trustpilot