LAPP 53015020 SKINTOP ST PG11 Screwed Cable Gland Silver-grey (RAL 7001)

MPN
53015020
Brand
LAPP
EAN-13
2050000168659
Order Code
49-1220
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.677
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 3,547 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.


  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 4 - 10mm
  • Colour: Silver-grey (RAL 7001)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG11
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST PG 11
Thread Size PG11
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Clamping range diameter 4 - 10mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot