LAPP 52015710 SKINTOP MS PG9 Brass Screwed Cable Gland 3-8mm

Image Representative of Range

LAPP 52015710 SKINTOP MS PG9 Brass Screwed Cable Gland 3-8mm

MPN
52015710
Brand
LAPP
EAN-13
4044773420432
Order Code
49-2250
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

A LAPP SKINTOP® MS nickel plated brass cable gland which combines high quality and reliability. The cable gland has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • PG brass screwed thread nickel-plated, protection class IP 68.
  • Clamping range diameter: 3 - 8mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Supplied as MS PG9 Gland 3-8mm
  • Manufacturer's part: LAPP 52015710

Please Note: Requires locknut SKINDICHT® SM (see order code 49-2264 to 49-2271)
Thread Size PG9
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 18.9mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 9
Pitch thread 1.41mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 4mm - 8mm
Surface protection Nickel-plated
Thread Length 6mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 17mm

Reviews

Be the first to submit a review

Trustpilot