LAPP 52015730 SKINTOP MS PG13.5 Brass Screwed Cable Gland 5-12mm

Image Representative of Range

LAPP 52015730 SKINTOP MS PG13.5 Brass Screwed Cable Gland 5-12mm

MPN
52015730
Brand
LAPP
EAN-13
4044773419672
Order Code
49-2252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

A LAPP SKINTOP® MS nickel plated brass cable gland which combines high quality and reliability. The cable gland has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.


  • PG brass screwed thread nickel-plated, protection class IP 68.
  • Clamping range diameter: 5 - 12mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Supplied as MS PG13.5 Gland 5-12mm
  • Manufacturer's part: LAPP 52015730

Please Note: Requires locknut SKINDICHT® SM (see order code 49-2264 to 49-2271)
Thread Size PG13.5
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 24.4mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 13.5
Pitch thread 1.41mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 5mm - 12mm
Surface protection Nickel-plated
Thread Length 6.5mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 22mm

Reviews

Be the first to submit a review

Trustpilot