LAPP 53112880 CLICK-R M20 Cable Gland Silver Grey (RAL 7001) 5-10mm

MPN
53112880
Brand
LAPP
EAN-13
2050000403361
Order Code
49-2756
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

This LAPP SKINTOP® CLICK-R Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. The fitted reduction seal insert CLICK-R allows the sealing of cables with a smaller outer diameter.

This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Supplied with reducing seal insert
  • Type: SKINTOP® CLICK-R
  • Supplied in silver grey (RAL 7001)
  • Supplied in M20, 5-10mm²
  • Manufacturer's part: LAPP 53112880
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot