LAPP 53112687 CLICK M20 Cable Gland Light Grey (RAL 7035) 7-13mm

Image Representative of Range

LAPP 53112687 CLICK M20 Cable Gland Light Grey (RAL 7035) 7-13mm

MPN
53112687
Brand
LAPP
Order Code
49-2762
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

This LAPP SKINTOP® CLICK Cable Gland is one of the most innovative cable insertion systems on the market, for a fast and highly flexible assembly. Simply click in, turn to the left, turn to the right and the job is finished. The result is a fixed, centred, strain relieved fitting with the maximum protection class in a few seconds. This cable gland was specially developed for switch cabinet construction, measuring, control and electrical technology, automation technology, system, apparatus and control construction.


  • Innovative time saving lock-nose system
  • Up to 70 % time saving
  • Protection class IP68
  • Material: Body :Special polyamide
  • Sealing: Special elastomer
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® CLICK
  • Supplied in light grey (RAL 7035)
  • Supplied in M20, 7-13mm²
  • Manufacturer's part: LAPP 53112687
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 2937mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 20
RAL Number 7035
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening Yes
Suitable For Cable Outer Diameter 7mm - 13mm
Surface protection Untreated
Thread Length 8mm
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 27mm

Reviews

Be the first to submit a review

Trustpilot