LAPP SKINTOP® BS-M Metal Cable Gland Anti-kink Spring 7 - 13mm Cable

MPN
53806761
Brand
LAPP
EAN-13
4044776567370
Order Code
63-7316
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

These LAPP SKINDICHT® anti-kink sleeves provide improved protection against kinking when fitted in SKINDICHT® cable glands.
  • Dimensions, length: 95mm
  • Hole Ø: M20
  • Protection type: IP68, IP69K
  • LAPP type: 53806761
Colour Metal
Material Metal
IP Rating IP68
Type Aint-kink spiral
Maximum Temperature +100°C
Min. temperature -30°C
Protection Type IP68, IP69K

Reviews

Be the first to submit a review

Trustpilot