LAPP SKINDICHT® SH PG Series Brass Cable Gland

LAPP Brand: LAPP

A range of SKINDICHT® SH strain relieving cable glands. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

These glands are resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing

  • PG connection thread
  • Seawater-resistant
  • Anti-magnetic
  • Corrosion-resistant
  • Stable and safe strain relief
  • Material: Body: nickel-plated brass
  • Protection rating: IP 20
Description Image Product Buy Pricing (Ex VAT) Thread Size Clamping range diameter Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 52000860 SKINDICHT SH PG 13.5 Cable Gland SH PG Brass
LAPP 52000860 SKINDICHT SH PG 13.5 Cable Gland SH PG Brass
Standard range
Order code: 49-1298
MPN: 52000860

Despatched within 4 working days - 7 in stock
1+ £6.52
Price per unit Ex VAT
PG13.5 14 - 16.5mm Brass Brass IP20 Cable gland +200°C -20°C
LAPP 52000870 SKINDICHT SH PG 16 Cable Gland SH PG Brass
LAPP 52000870 SKINDICHT SH PG 16 Cable Gland SH PG Brass
Order code: 49-1299
MPN: 52000870
1+ £7.22
Price per unit Ex VAT
PG16 15 - 18mm Brass Brass IP20 Cable gland +200°C -20°C
LAPP 52000880 SKINDICHT SH PG 21 Cable Gland SH PG Brass
LAPP 52000880 SKINDICHT SH PG 21 Cable Gland SH PG Brass
Extended range
Order code: 49-1300
MPN: 52000880

Back order - 3,675 availableBack-order availability date - 06/10/2026
1+ £12.32
Price per unit Ex VAT
PG21 18 - 23.5mm Brass Brass IP20 Cable gland +200°C -20°C

Trustpilot