LAPP 52000860 SKINDICHT SH PG 13.5 Cable Gland SH PG Brass

MPN
52000860
Brand
LAPP
EAN-13
2050001216304
Order Code
49-1298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

A SKINDICHT® SH PG13.5 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 14 - 16.5mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG13.5
  • Type: SKINDICHT SH PG 13.5
Thread Size PG13.5
Colour Brass
Material Brass
IP Rating IP20
Type Cable gland
Clamping range diameter 14 - 16.5mm
Maximum Temperature +200°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot